Print Page
Image is for illustrative purposes only. Please refer to product description.
835 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč75.240 |
50+ | Kč44.642 |
100+ | Kč38.372 |
250+ | Kč32.102 |
500+ | Kč30.598 |
1000+ | Kč29.093 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč376.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSGJ3J12
Order Code4245947
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min2V
Resonant Frequency4kHz
Supply Voltage Max4V
Sound Pressure Level (SPL)65dB
Current Rating120mA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2V to 4V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
- Magnetic transducer (passive buzzer)
- Smallest SMD
- SMD type installation
- Voltage range from 2.0 to 4.0V, 120mA maximum current consumption
- 12.0±3.0 ohm coil resistance, 65dB at 10cm minimum SPL
- 4.00KHz frequency
- L.C.P (black) material
- Operation temperature range from -20 to 70°C
- Dimension is 3.20 x 3.20 x 2.00mm
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
2V
Supply Voltage Max
4V
Current Rating
120mA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Tones
Continuous
Resonant Frequency
4kHz
Sound Pressure Level (SPL)
65dB
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
2V to 4V
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005