Print Page
Image is for illustrative purposes only. Please refer to product description.
172 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30.848 |
10+ | Kč24.729 |
50+ | Kč20.841 |
100+ | Kč19.236 |
200+ | Kč17.857 |
500+ | Kč17.054 |
Price for:Each
Minimum: 1
Multiple: 1
Kč30.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKXG1205C-HD
Order Code4245948
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min3V
Supply Voltage Max7V
Resonant Frequency2.3kHz
Sound Pressure Level (SPL)95dBA
Current Rating35mA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range3V to 7V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
- Magnetic indicator(active buzzer)
- High SPL
- Pin type installation
- Voltage range from 3.0 to 7.0V
- 35mA maximum current consumption
- 95dBA (typical 98) at 10cm minimum SPL
- 2.30KHz frequency
- PBT (black) material
- Operation temperature range from -30 to 70°C
- Dimension is 12.00 x 9.50mm
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Resonant Frequency
2.3kHz
Current Rating
35mA
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
Product Range
-
Tones
Continuous
Supply Voltage Max
7V
Sound Pressure Level (SPL)
95dBA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
3V to 7V
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005