Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč456.707 |
Product Information
Product Overview
Discovery kit for Raspberry Pi Pico (Pico Included) is a great way to learn about microcontrollers, Python coding and physical computing. The kit is supplied with all of the components needed to complete the 7 included experiments, including a large-format breadboard. The Pi Pico is also included in the kit and comes pre-fitted with pin headers so no soldering required. Once you have completed all of the included experiments, you have the perfect prototyping system for further learning/prototyping with the Raspberry Pi Pico board. The Raspberry Pi Pico board is a new cutting edge microcontroller that features the Pi designed ARM-based dual-core RP2040 chip.
- Kit offers a great introduction to microcontrollers, Python coding and physical computing
- Make the 7 experiments in the step-by-step tutorial book and learn as you go
- All parts are included to conduct the 7 experiments, including the Raspberry Pi Pico
- Kit is supplied with a detailed booklet that covers setup and then how to complete the 7 experiments
- Experiment explore; simple coding, interrupts, threads, digital I/P's and analogue and digital O/P's
- Included is a large format breadboard for ease of prototyping
- Kit is supplied in re-usable packaging suitable for long term storage of the kit
Contents
Raspberry Pi Pico board, large prototype breadboard, 2 x red 5mm LED, 2 x yellow 5mm LED, 2 x green 5mm LED, 10 x 330 ohm resistor, Piezo element buzzer, 20 x male to male jumper wires, 2 x push switches, Booklet guide containing, Kit is supplied in re-usable packaging.
Technical Specifications
-
Raspberry Pi Pico
-
-
-
Discovery Kit
-
-
Discovery Kit
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate