Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč134.680 |
Product Information
Product Overview
5610-V2 is a Kitronik MI:power board for the BBC Microbit V2. MI:power board for the BBC micro:bit brings real portability to your wearable projects. The stylish, lightweight PCB is designed to fit snugly against the BBC micro:bit and features a built-in buzzer and 3V coin cell holder. This latest version has been redesigned to fit both the V1 and V2 micro:bit. When assembled, the MI:power board is connected directly to the 3V, GND and P0 connections on the micro:bit. The 3V and GND connections provide power to the micro:bit and the built-in buzzer is connected to P0, which is the default output pin when using the audio functions in the Block Editor software. The board has an easy to access on/off switch, which makes it easy to turn a project on and off, rather than have to disconnect the power supply from the BBC micro:bit.
- Break free from the tether to the computer and take your project mobile
- Great for micro:bit mood badges, to allow your micro:bit to become a handheld remote control
- Accessory is supplied with spacers, fixings and a battery
- No soldering required
Contents
1 x MI:power board for the BBC micro:bit, 3 x Counter Sunk M3 Machine Screws, 3 x M3 Hex Full Width Nuts, 3 x Plastic Spacers, 1 x CR2032 3V Coin Cell.
Notes
BBC micro:bit is not included.
Technical Specifications
-
-
-
All-in-one Power Board
No SVHC (21-Jan-2025)
-
-
micro:bit
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate