Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč728.072 |
Product Information
Product Overview
The :MOVE mini is a 2 wheeled robot that is great for remote control projects via Bluetooth or radio functionality. It is also suitable for autonomous operation and makes for a fun introduction to the world of robotics. This updated version features injection moulded wheels with 0-ring rubber tyres for improved traction and mobility.
- Add code easily with the MakeCode Block editor
- Use the radio function and a second micro:bit as a controller or control it over Bluetooth with a suitable app
- Features five Zip™ colour addressable LEDs
- Additional add-ons are available to add extra functionality to the :MOVE mini
Contents
Chassis parts, 2x White ABS Wheels, 2x Micro servos with accessories, 1x Servo:Lite board, 3x AAA Batteries, 2x counter sunk M3 6mm screws, 5x counter sunk M3 8mm screws, 6x M2 rec pan steel screws, 6x M2 hex full width nuts & assembly guide
Notes
Note: micro:bit shown for illustration only, not included. Supplied in kit form, mechanical assembly required.
Technical Specifications
-
-
-
20x MOVE mini MK2, Chassis, Servo:Lite Board, 2x Servos, 2x ABS Wheels, 3x AAA Batteries, Nut/Screws
No SVHC (21-Jan-2025)
-
-
-
Kitronik :MOVE mini Mk2
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate