Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No1010
Order Code2839553
Product RangeStrippers, Cutters & Crimpers
Also Known AsGTIN UPC EAN: 092644744044
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč812.090 |
3+ | Kč796.039 |
Price for:Each
Minimum: 1
Multiple: 1
Kč812.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No1010
Order Code2839553
Product RangeStrippers, Cutters & Crimpers
Also Known AsGTIN UPC EAN: 092644744044
Technical Datasheet
Plier StyleLong Nose
Jaw Opening Max-
Overall Length209.6mm
Product RangeStrippers, Cutters & Crimpers
SVHCTo Be Advised
Product Overview
The Klein Tools Long Nose All-Purpose Tool handles a wide range of functions, from wire and bolt cutting to stripping and crimping. The cutting and stripping holes are positioned in front of the pivot to easily fit into tight spaces. Plastic-covered cushioned handles make this tool comfortable to use.
- Easily cuts and strips wire
- Narrow, serrated plier nose to pull, loop and bend wire
- Long, curved cutting blade
- Crimps insulated and non-insulated terminals and 7 to 8 mm ignition terminals
- Plastic-covered cushioned handles for comfort
Technical Specifications
Plier Style
Long Nose
Overall Length
209.6mm
SVHC
To Be Advised
Jaw Opening Max
-
Product Range
Strippers, Cutters & Crimpers
Technical Docs (2)
Alternatives for 1010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2