Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No11047
Order Code2839550
Product RangeWire Strippers / Cutters
Also Known AsGTIN UPC EAN: 092644740473
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč669.134 |
3+ | Kč588.377 |
5+ | Kč576.589 |
Price for:Each
Minimum: 1
Multiple: 1
Kč669.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No11047
Order Code2839550
Product RangeWire Strippers / Cutters
Also Known AsGTIN UPC EAN: 092644740473
Technical Datasheet
Stripping Capacity AWG30AWG to 22AWG
Stripping Capacity Metric0.05mm² to 0.34mm²
For Use WithSolid Wires
Product RangeWire Strippers / Cutters
SVHCTo Be Advised
Product Overview
The Klein Tools Wire Stripper/Cutter is a compact and lightweight tool for your stripping and cutting needs. Made from hardened steel for strength, it cuts, strips, loops and bends solid wire. The narrow nose reaches into confined spaces.
- Compact, lightweight wire-stripping and cutting tool
- Narrow nose fits into tight places
- Hardened steel with precision ground stripping holes
- Do not use for cutting steel wire or bolts
- Spring-loaded action for self-opening
- Easy-to-read wire gauge markings on both sides for stripping in either direction
- Black-oxide finish resists corrosion
Technical Specifications
Stripping Capacity AWG
30AWG to 22AWG
For Use With
Solid Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.05mm² to 0.34mm²
Product Range
Wire Strippers / Cutters
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13948