Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No11057
Order Code2839547
Product RangeKlein-Kurve
Also Known AsGTIN UPC EAN: 0092644740565
Technical Datasheet
67 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč635.276 |
5+ | Kč622.736 |
Price for:Each
Minimum: 1
Multiple: 1
Kč635.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No11057
Order Code2839547
Product RangeKlein-Kurve
Also Known AsGTIN UPC EAN: 0092644740565
Technical Datasheet
Stripping Capacity AWG32AWG to 20AWG
Stripping Capacity Metric0.05mm² to 0.5mm²
For Use With30-20AWG Solid Wires and 32-22AWG Stranded Wires
Product RangeKlein-Kurve
SVHCTo Be Advised
Product Overview
Klein's Wire Stripper/Cutter features a coil spring for fast self-opening action. The strong-gripping serrated nose allows for easy bending, shaping and pulling of wire. The Wire Stripper/Cutter has precision-ground stripping holes and screw-shearing holes.
- Cuts, strips and loops 20-30 AWG Solid and 22-32 AWG Stranded wire
- Precision ground stripping holes
- Strong-gripping serrated nose for easy bending, shaping, and pulling of wire
- Holes for looping and bending wire
- Cleanly shears 6-32 and 8-32 screws
- Coil spring provides fast self-opening action
- Easy-to-read markings
Technical Specifications
Stripping Capacity AWG
32AWG to 20AWG
For Use With
30-20AWG Solid Wires and 32-22AWG Stranded Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.05mm² to 0.5mm²
Product Range
Klein-Kurve
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11612