Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,817.055 |
Product Information
Product Overview
62800BP is a Tradesman Pro™ XL tool bag backpack. It is a seriously tough backpack that provides the perfect amount of storage and features to get you through your day. The innovative curved, fully-moulded bottom design provides maximum comfort while helping keep your tools safe from the elements. The front compartment features 6 tool storage pockets for easy access to frequently used small tools, while the large interior has 27 pockets with plenty of room for large tools and equipment and unzips to fully open for easy access. The USB-C cord and exterior port make it easy to charge your devices at any jobsite. Includes an internal headlamp bracket for use with a Klein Tools headlamp (sold separately, Cat. No. 56062, 56049) to illuminate tool bag interior or external surroundings.
- Tool bag backpack with large interior to easily carry power tools, zipper bags, and equipment
- 40 pockets for maximum tool and gear storage and includes a spacious interior for power tools
- Curved, fully-moulded bottom is comfortable to wear and helps protect contents from the elements
- 1.5foot USB-C cord is included with a cord management system
- Exterior port for charging devices outside of the tool backpack
- Hard, moulded front pocket with dividers help protect items like phones and safety glasses
- Constructed with durable water resistant 1680d ballistic weave material
- Easily organize and access frequently-used tools in front pocket
- Main zipper designed to open bag fully for easy access
- Exterior tape measure clip and tape loop, extra padding on the shoulder straps
Technical Specifications
Tool Backpack
20"
11ft
14.75ft
Tradesman Pro Series
1680d Ballistic Weave, Polypropylene
508mm
279.4mm
374.7mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate