
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,561.382 |
Product Information
Product Overview
935DAGL is a digital level with programmable angles. This detects and measures angles. It can measure ranges from 0 to 90 degree or 0 to 180 degree with a display that rotates when used in vertical or horizontal orientations. A target angle with audible alarm can be set, allowing the user even greater efficiency. When laid flat, it will function as a bullseye level. Set zero reference at any angle. LCD menu screen displays in English, Spanish, or French. Application includes measures angles, use as a digital leve. Easily achieve target angle by setting an audible alarm, LCD will change colour as a visual indicator of reaching the set target angle.
- Magnetic base, V-grooves on top and bottom
- ABS plastic housing and electronic components material
- Permanent rare earth magnetic type
- Vertical and horizontal orientation +/- 0.2°, bullseye orientation +/- 0.5° accuracy
- Pre programmed commonly used target pitch for efficiency ease of use 1/8", 1/4", 3/8", 1/2" per foot
- IP42 dust and water resistant ingress protection
- Use in bullseye orientation to accurately determine X- and Y-axis
- High visibility reverse contrast display improves visibility in dimly lit work environments
- Strong magnetic base attaches to ferromagnetic surfaces
Contents
Digital level with programmable angles, Soft carrying case, Instruction manual, Batteries.
Technical Specifications
-
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
