Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč918.430 |
Price for:Each
Minimum: 1
Multiple: 1
Kč918.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No935R
Order Code4308312
Technical Datasheet
Overall Length229mm
Product Range-
SVHCTo Be Advised
Product Overview
935R is a 9inch aluminium torpedo level. It features a highly visible orange body with a rugged aluminium exterior that is easy to find in the clutter of job sites or home projects. The large vials and windows combine to make a level that is exceptionally easy to read in many different projects, from carpentry to plumbing, and more. The magnetic base is powerful and secures any magnetic surface. The included V-groove allows the level to snugly fit onto conduit, pipe, railings, and any other round surface.
- Large, easy-to-read high-visibility vials at 3 angles: level, 90 and 45 degrees
- Large, top-view vial window enables easy readability from multiple angles
- High-visibility orange body is easy to see on conduit and at the jobsite
- V-Groove fits contour of conduit and pipe, made from aluminium for added durability
- US Patent 9,964,407
- Aluminium material, +/- 0.029° accuracy
- 0°, 90°, 45° type of vials, rare earth magnet type
- 22.9cm overall length, 1.9cm overall height, 5cm overall width
Warnings
Always wear approved eye protection.
Technical Specifications
Overall Length
229mm
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90153090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255826