Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,930.737 |
Product Information
Product Overview
93PLL is a rechargeable self-levelling green planar laser level. This is a high-performance laser levelling and alignment tool for professionals. Clear, bright green 360-Degree lines in the X-, Y- and Z-planes project from this level, and offers plumb up and plumb down marks. Equipped with an integrated magnetic mount and 1/4-20 tripod mounting threads, Klein's self-levelling laser level enables a multitude of alignment and layout applications. This product is classified as a Class II laser product according to IEC/EN 60825-1:2014, (Power <=1mW @ 510-530nm). Rechargeable battery, magnetic mounting bracket with 1/4-20 tripod mounting threads, 3 orthogonal 360° planar lines. Suitable for self-levelling laser alignment instrument. EN61326-1:2013, EN60825-1:2014, NOM-001-SCFI-2018 and 21 CFR 1040.1 and 1040.11 Except for Deviations Pursuant to Laser Notice No. 50, Dated June 24, 2007 standard.
- Laser type, ABS housing and electronic components material
- Lithium-Ion batteries, 510-530nm laser wavelength
- <=1mW each beam, class 2 laser product laser safety, green laser colour
- 28m indoor range, 28m outdoor range, 28m maximum distance, +/- 4.5mm per 15m accuracy
- Rare earth magnets magnet type, IP54 water and dust resistant 4 ingress protection
- Hard carrying case bag or case, 9hr battery life
- 22mm overall length, 14mm overall height, 19mm overall width
- View the upward and downward plumb marks at the intersection of the Y-plane and Z-plane
- Integrated magnetic mounting bracket with 1/4-20 tripod mounting threads
- Rugged body provides IP54 water and dust resistance, hard plastic carrying case included
Contents
Li-Ion battery pack, USB-A to USB-C charging cable, magnetic mounting bracket, protective hard carrying case, and instructions.
Warnings
Do not modify the instrument in any way, as to do so could result in emission of hazardous laser radiation than could result in severe eye injuries.
Notes
Exposing eyes to laser radiation can result in severe and permanent eye injuries.
Technical Specifications
5.5"
Boric acid (14-Jun-2023)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate