Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,540.353 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,540.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoJ63225N
Order Code3924626
Technical Datasheet
Overall Length9.3"
Cutting Capacity Max-
For Use With4/0 Aluminium, 2/0 Soft Copper, 100-Pair 24AWG Communications Cables
Blade EdgeShear
Product Range-
SVHCTo Be Advised
Product Overview
J63225N is a journeyman™ high leverage cable cutter with stripping. Strip 1/0 and 2/0 cable with the integrated stripping hole. Cable-gripping shear-type jaws and a high-leverage design provide exceptional cutting capability. Dual material Journeyman™ handles provide a superior grip. State-of-the-art, dual material Journeyman™ handles provide a better grip without sacrificing tool strength or durability. Suitable for wire cutting.
- 4/0 aluminium, 2/0 soft copper, 100-pair 24AWG communications cable
- 2.7inch jaw capacity, steel material, red/black handle colour, plastic handle material
- High leverage, integrated stripping hole, rivet joint type, 14.15cm handle length
- 240mm overall length, 20mm overall height, 100mm overall width
- High-leverage design for exceptional cutting capability and precision, one-hand shearing action
- Made in USA from forged, custom, US-made tool steel for maximum durability
- Cable-gripping shear-type jaws
- Perfect for working in confined spaces
- Through-hardened (not case-hardened) for longer-lasting cutting surfaces
- Hot-riveted joint ensures smooth action and no handle wobble
Warnings
NOT insulated. Plastic-dipped or slip-on plastic handles are NOT intended for protection against electrical shock.
Notes
Do not use to cut steel or ACSR, always wear approved eye protection.
Technical Specifications
Overall Length
9.3"
For Use With
4/0 Aluminium, 2/0 Soft Copper, 100-Pair 24AWG Communications Cables
Product Range
-
Cutting Capacity Max
-
Blade Edge
Shear
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5