Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV110-295
Order Code4308308
Also Known AsGTIN UPC EAN: 0092644690983
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,710.958 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,710.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV110-295
Order Code4308308
Also Known AsGTIN UPC EAN: 0092644690983
Technical Datasheet
Stripping Capacity Metric6.4mm to 7.9mm
For Use WithRG59, RG6/RG6Q Coaxial & CAT3, CAT5/5e, CAT6/6A Twisted Pair Ethernet Cables
Product Range-
SVHCTo Be Advised
Product Overview
Klein Tools Combination Radial Stripper works on both twisted pair and coaxial cables. The precision, high-carbon steel blades automatically adjust to twisted pair cable diameters and won't damage internal conductors. Consistent cuts won't nick the inner sheaths. Klein's exclusive sliding depth gauge pre-measures coax cable for fast, accurate and repeatable stripping every time.
- Easily and cleanly strips both coaxial and twisted-pair cable including RG59, RG6/6Q, CAT3, CAT5, CAT6 and 6A sizes
- Precision high-carbon steel blades automatically adjust to twisted pair cable diameters; won't damage internal conductors
- Finger loop for smooth, easy rotation
- Easy debris clean-out
- Premium tool features a slide depth gauge to pre-measure coax cable for quick, precise and repeatable 5/16" (7.9mm) and 1/4" (6.4mm) strips
- Additional external blade in a structured design allows user to slit wire jacket for mid-span access or to open lengthwise
- Also works with with RG6Q quad shield (dual shield) cable
- Overall Length: 133mm
Technical Specifications
Stripping Capacity Metric
6.4mm to 7.9mm
Product Range
-
For Use With
RG59, RG6/RG6Q Coaxial & CAT3, CAT5/5e, CAT6/6A Twisted Pair Ethernet Cables
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006