Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč790.271 |
3+ | Kč774.470 |
Product Information
Product Overview
Easy to carry pen-style control cabinet key with fastening clip. Four different key profiles can be utilised by swivelling the key holder. For control cabinets and shut-off systems in the supply of gas, water and electricity. For technical installations in buildings, e.g. air conditioning and ventilation systems, shut-off valves, mains switchboards, etc.. Universal 1/4" bit adapter for standard bits (permanent magnet for retaining). Additional bit adapter for 1/4" bits inside one key profile. With 2 reversible bits: cross recess PH / slot 7.0 x 1.2 mm and TX20 / TX25. Tool body: plastic, fibreglass-reinforced. Key profiles: zinc die-casted. Easy to carry pen-style control cabinet key with fastening clip. Four different key profiles can be utilised by swivelling the key holder. For control cabinets and shut-off systems in the supply of gas, water and electricity. For technical installations in buildings, e.g. air conditioning and ventilation systems, shut-off valves, mains switchboards, etc.. Universal 1/4" bit adapter for standard bits (permanent magnet for retaining). Additional bit adapter for 1/4" bits inside one key profile. With inserted bit: cross recess PH2 and possibility of safekeeping a second bit. Practical clip for easy transport. Corpus and fastening clip made from GRP plastic material- tool holder and key profiles zinc diecast.
Technical Specifications
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate