Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč727.571 |
Price for:Each
Minimum: 1
Multiple: 1
Kč727.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 19 55 S8 LE
Order Code3779546
Technical Datasheet
Bag TypeTool Roll-Up Case
Bag Material-
External Height - Imperial13"
External Height - Metric330mm
External Width - Imperial13"
External Width - Metric330mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Tool roll for KNIPEX Cobra®
- Empty, 4 compartments
- With motif embroidery
Technical Specifications
Bag Type
Tool Roll-Up Case
External Height - Imperial
13"
External Width - Imperial
13"
External Depth - Imperial
-
Product Range
-
Bag Material
-
External Height - Metric
330mm
External Width - Metric
330mm
External Depth - Metric
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22