Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,553.646 |
6+ | Kč2,502.482 |
Product Information
Product Overview
00 19 56 is a 4 Pc snap ring plier set in a tool roll. It is a comprehensive and high-quality tool kit designed specifically for working with circlips or snap rings. The set has both internal and external snap ring pliers. These pliers feature precise tips or jaws that securely grip the circlips, allowing for easy installation or removal. Four-pocket tool roll-up pouch constructed of hard-wearing polyester fabric offers a convenient way to store tools when not in use.
- Four common circlip pliers for internal and external circlips
- Tool roll made of hard-wearing polyester fabric
- With practical, adjustable quick release fastener
- Dimension is 98 x 50mm
- Solid style tips are forged as one part of the tool, non-slip, straight solid tips
- Internal circlip pliers for installing or removing circlips in bore holes
- For fitting snap rings into bores ranging from 3/4" to 2-23/64", non-slip, 90˚ angled solid tips
- 46 11 A2 (7-1/4") and 46 21 A21 (6-3/4" - 90° angled) - external snap ring pliers-forged tips
- External circlip pliers for installing or removing circlips on shafts
- Sewn pocket for each tool so tools remain secure and adjustable snap closure
Contents
(1) each in a tool roll: internal snap ring pliers, Internal angled snap ring pliers, External snap ring pliers and external angled snap ring pliers.
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Internal & External
48 11 J2, 48 21 J21, 49 11 A2, 49 21 A21 Circlip Pliers
No SVHC (17-Dec-2015)
4 Pliers
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate