Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,880.940 |
3+ | Kč2,823.256 |
Product Information
Product Overview
00 20 12 is a 3 Pc 1000V insulated tool set. Pliers are VDE-tested in conformance with DIN EN/IEC 60900 1000V, pliers chrome-plated; handles with multi-component grips. Three of KNIPEX's best-selling pliers in one set in a plastic storage tray. Each tool cavity is precisely manufactured for each of the three tools for easy tool location and storage.
- Attractive sales packaging with Euro standard perforation
- Tools in a plastic deep-drawn tray with transparent lid
- Dimension (W x H x D) is 170 x 370 x 40mm
- Plastic tray can be used in workbenches or cabinet drawers
- 00 20 12 VDE set of pliers with three important pairs of pliers for electricians
- 70 06 160 Knipex diagonal cutters: powerful, accurate cutting that conserves manual force
- Knipex 26 16 200 needle nose pliers: half round, long jaws with highly durable, elastic tips
- Forged from quality tool steel; oil-hardened; chrome-plated for corrosion resistance
Contents
1 each of: 7-1/4" combination pliers-comfort grip (03 06 180), 8" long nose pliers w/ cutter-comfort grip (26 16 200), 6-1/4" diagonal cutters-comfort grip (70 06 160).
Warnings
Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.
Technical Specifications
Knipex 0306180 Combination Plier, 2616200 Side Cutting Plier, 7006160 Diagonal Cutter
No SVHC (17-Dec-2015)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate