Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No00 20 15
Order Code9168281
Also Known AsGTIN UPC EAN: 4003773024804
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,653.092 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,653.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 20 15
Order Code9168281
Also Known AsGTIN UPC EAN: 4003773024804
Technical Datasheet
Kit ContentsKnipex 0306180 Combination Plier, 1106160 Stripper, 2616200 Cutting Plier, 7006160 Diagonal Cutter
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
High quality, versatile, shock-resistant plastic case. Foam insert with honeycomb structure for variable equipment. Dimensions, exterior (W x H x D): 327 x 65 x 275 mm. High quality, versatile, shock-resistant plastic case. Foam insert with honeycomb structure for variable equipment. Dimensions, exterior (W x H x D): 327 x 65 x 275 mm. All pliers VDE tested according to DIN EN/IEC 60900 1000V, pliers finish 6.
Technical Specifications
Kit Contents
Knipex 0306180 Combination Plier, 1106160 Stripper, 2616200 Cutting Plier, 7006160 Diagonal Cutter
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Technical Docs (1)
Alternatives for 00 20 15
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5