Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No00 21 05 LE
Order Code2851447
Also Known AsGTIN UPC EAN: 4003773056904
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,256.828 |
6+ | Kč4,171.807 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,256.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 21 05 LE
Order Code2851447
Also Known AsGTIN UPC EAN: 4003773056904
Technical Datasheet
Carrying Case MaterialABS (Acrylonitrile Butadiene Styrene)
External Height200mm
External Width465mm
External Depth410mm
Product Range-
Product Overview
Heavy duty ABS material, black. Circumferential aluminium frame with D-shape rings for the shoulder strap (included). 3-digit lock and two flip-locks for fixation of the cover. Strong, ergonomic handle. Metal hinges. Lid holder with hinge-joint mechanism. Document compartment in the cover. Removable tool board in the lid with nine push-in compartments and an elastic loop on the lid side- with ten slim and one large push in compartments on the bottom side. Base tray, height 55 mm, can be subdivided by inserts- cover plate with 12 large push-in compartments and a flat compartment, can be fixed by press button. Load capacity: 15 kg.
Technical Specifications
Carrying Case Material
ABS (Acrylonitrile Butadiene Styrene)
External Width
465mm
Product Range
-
External Height
200mm
External Depth
410mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5