Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč42,410.280 |
Product Information
Product Overview
00 21 42 is an electric "BIG Twin" tool case (20 parts). Free-standing in all opening positions due to snap-in cover holders with hinge mechanisms on both sides, angle freely adjustable. It can be opened from one or both sides, the bottom and lid can be opened independently of each other. Circumferential aluminium frame with a securely mounted, sturdy centre wall that can be fitted on both sides, with versatile inserting options due to elasticated loops and twelve small pockets. Removable document compartment and removable tool boards made from dirt-repellent PP twin-wall sheets with 13 tool pockets. Base tray, can be fixed by press button, height 58mm, it can be subdivided by flexible inserts; cover plate with six large compartments.
- Equipped with 14 KNIPEX tools, total of 63 brand tools, partly VDE-tested according to DIN EN 60900
- Label field with two stickers for individual labelling, heavy duty ABS material, black
- Metal hinges, three-digit combination lock for secure locking of the case
- Two metal tilt locks each for fixing the cover and the base
- Dimension is 435 x 265mm
- Dimension exterior (interior) (W x H x D) is 520 x 435 x 250mm
Technical Specifications
Cabinet Key, Pliers, Strippers, Cutters, Wrench, Cable Knife, Screwdrivers, Hammer, Chisel & Case
-
-
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate