Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč691.456 |
Price for:Each
Minimum: 1
Multiple: 1
Kč691.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 50 11 T BK
Order Code4177169
Technical Datasheet
Accessory TypeAdapter Strap
For Use WithKnipex Tethered Tools
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Adapter strap for use with Knipex tethered tools
- Dimension is 84.83mm x 26.92mm
Notes
No PPE (personal protective equipment): not suitable for personal safety, do not use around moving or rotating equipment.
Technical Specifications
Accessory Type
Adapter Strap
Product Range
-
For Use With
Knipex Tethered Tools
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:95069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099