Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč954.545 |
Price for:Each
Minimum: 1
Multiple: 1
Kč954.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No08 21 185 SB
Order Code4177175
Technical Datasheet
Plier StyleNeedle Nose
Jaw Opening Max-
Overall Length185mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
08 21 185 SB is a needle-nose combination plier. The milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled.
- Powerful combination pliers with pointed jaws
- For all common installation and repair work, high-grade special tool steel, forged, oil-hardened
- Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist)
- The reliable and diverse combination pliers when out and about
- Easy cutting thanks to high leverage joint, with cutting edges for soft, medium-hard and hard wire
- Cutting capacities medium hard wire (diameter) is Ø 3.8mm
- Long service life and stable tips, DIN ISO 5746 standard
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC
- Black atramentized plier, polished head, plastic coated handles
- Dimension is 185 x 85 x 20mm
Technical Specifications
Plier Style
Needle Nose
Overall Length
185mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144