Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No08 25 145
Order Code2545676
Also Known AsGTIN UPC EAN: 4003773078975
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč917.677 |
6+ | Kč899.369 |
Price for:Each
Minimum: 1
Multiple: 1
Kč917.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No08 25 145
Order Code2545676
Also Known AsGTIN UPC EAN: 4003773078975
Technical Datasheet
Plier StyleNeedle Nose
Jaw Opening Max-
Overall Length145mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist). Gripping surfaces with special convex contour on one side for secure gripping of flat parts. Milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled. The reliable and diverse combination pliers when out and about. Easy cutting thanks to the high leverage joint. With cutting edges for soft, medium-hard and hard wire. Long service life and stable tips. Forged from special high grade tool steel, manifold oil-hardened.
- Small High Leverage Combination Pliers with pointed jaw
- For all common installation and repair work
- Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist)
- Gripping surfaces with special convex contour on one side for secure gripping of flat parts
- Milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled
- The reliable and diverse combination pliers when out and about
- Easy cutting thanks to the high leverage joint
- With cutting edges for soft, medium-hard and hard wire
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 61 HRC
- Long service life and stable tips
- Cutting capacity of hard wire Ø 2mm
- Cutting capacity for medium-hard wire Ø 3mm
- Cutting capacity Cu cable, stranded: up to a diameter of 8mm
- Cutting capacity Cu cable, stranded: 16mm²
Technical Specifications
Plier Style
Needle Nose
Overall Length
145mm
SVHC
No SVHC (14-Jun-2023)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153