Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč383.975 |
Price for:Each
Minimum: 1
Multiple: 1
Kč383.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 29 180
Order Code4256125
Technical Datasheet
Stripping Capacity AWG20AWG to 18AWG, 18AWG to 10AWG
Stripping Capacity Metric0.5mm² to 6mm²
For Use WithKNIPEX 12 21 180 Insulation Strippers
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
12 29 180 is a 1 pair of spare blades for 12 21 180. Leave wire undamaged thanks to precision-ground blade shapes, even multi-stranded conductors are stripped gently. With replaceable blades for 4 (adapted to diameters) or 6 (adapted to cross-sections) different conductor cross-sections.
- During stripping, the wire is held firmly by clamping jaws
- With length stop for constant stripping length during repetitive work
- A spring leads the stripper back to the starting position
- Dimension is 25 x 3mm
- Suitable for 20 to 18 / 18 / 16 / 14 / 12 / 10AWG wires
- Blades are made of special tool steel and oil-hardened for longer life
- Silver colour
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Stripping Capacity AWG
20AWG to 18AWG, 18AWG to 10AWG
For Use With
KNIPEX 12 21 180 Insulation Strippers
SVHC
No SVHC (27-Jun-2018)
Stripping Capacity Metric
0.5mm² to 6mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016