Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč593.142 |
Price for:Each
Minimum: 1
Multiple: 1
Kč593.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 59 01
Order Code4256126
Technical Datasheet
Stripping Capacity AWG14AWG to 6AWG
Stripping Capacity Metric-
For Use WithKNIPEX 12 50 200 Insulation Strippers
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
12 59 01 is a 1 pair of spare blades for 12 50 200. With wire cutter for copper and aluminium wires, multiple stranded up to 10mm² and single stranded up to 6mm².
- Adapts automatically to the respective cable cross-section; prevents damage to the conductor
- For single, multiple and fine stranded conductors with plastic or rubber insulation
- Cutting depth can be adjusted for different insulation materials
- Smoothly operating mechanism
- Stripping blades and clamping jaws easily replaceable
- Low weight
- Dimension is 23 x 7mm
- Suitable for 14 - 6AWG wires
- Blades are made of special tool steel, oil-hardened
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Stripping Capacity AWG
14AWG to 6AWG
For Use With
KNIPEX 12 50 200 Insulation Strippers
SVHC
No SVHC (27-Jun-2018)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006