Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč859.993 |
Price for:Each
Minimum: 1
Multiple: 1
Kč859.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 69 31
Order Code4256127
Technical Datasheet
Stripping Capacity AWG18AWG to 14AWG
Stripping Capacity Metric-
For Use WithKNIPEX 12 64 180 Insulation Strippers
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- 1 pair of spare blades for 12 64 180
- Suitable for 18 - 14AWG wires
- Dimension is 4 x 5mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Stripping Capacity AWG
18AWG to 14AWG
For Use With
KNIPEX 12 64 180 Insulation Strippers
SVHC
No SVHC (27-Jun-2018)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005