Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No13 01 160
Order Code282157
Also Known AsGTIN UPC EAN: 4003773034971
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,208.104 |
3+ | Kč1,184.027 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,208.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No13 01 160
Order Code282157
Also Known AsGTIN UPC EAN: 4003773034971
Technical Datasheet
Plier StyleLong Nose
Jaw Opening Max-
Overall Length160mm
Product Range-
Product Overview
The 1301160 is a black atramentized Electricians Pliers with polished head and plastic-coated handles. It is made of forged oil-hardened vanadium electric steel. It is suitable for cable work, gripping and bending wire, crimping end sleeves (ferrules), cutting medium hard and hard wire.
- Precision cutting edges additionally induction hardened
- Precision stripping holes
- 60 HRC Cutting edge hardness
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Long Nose
Overall Length
160mm
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Alternatives for 13 01 160
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12