Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No26 12 200
Order Code4132040
Also Known AsGTIN UPC EAN: 4003773023142
Technical Datasheet
14 In Stock
12 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč837.421 |
3+ | Kč820.618 |
Price for:Each
Minimum: 1
Multiple: 1
Kč837.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No26 12 200
Order Code4132040
Also Known AsGTIN UPC EAN: 4003773023142
Technical Datasheet
Plier StyleSide Cutting
Overall Length200mm
Cutting Capacity Max3.2mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Elastic tips: dimensionally stable even when twisted
- Pliers with tether attachment point for mounting a fall protection system
- Distortion-tolerant, elastic precision tips
- Half-round, long, tapered jaws
- With cutting edges for soft, medium-hard and hard wire
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 61 HRC
- Vanadium electric steel, forged, multi stage oil-hardened
- Cutting Capacities Medium Hard Wire: Ø 3.2mm
- Cutting Capacities Hard Wire: Ø 2.2mm
Technical Specifications
Plier Style
Side Cutting
Cutting Capacity Max
3.2mm
SVHC
No SVHC (17-Jan-2022)
Overall Length
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2