Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No72 51 160
Order Code876008
Also Known AsGTIN UPC EAN: 4003773028031
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč975.361 |
3+ | Kč955.799 |
Price for:Each
Minimum: 1
Multiple: 1
Kč975.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No72 51 160
Order Code876008
Also Known AsGTIN UPC EAN: 4003773028031
Technical Datasheet
Cutter TypeDiagonal
Overall Length160mm
Cut TypeDiagonal
Cutting Capacity Max-
Cutting Edge Hardness-
Product Range-
Product Overview
Specially developed for cutting fibre optics (glass fibre cables). With elongated cutting edge. Cutting face flush ground. Cutting edges additionally induction hardened. With opening spring. Vanadium electric steel, forged, multi stage oil-hardened.
Technical Specifications
Cutter Type
Diagonal
Cut Type
Diagonal
Cutting Edge Hardness
-
Overall Length
160mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17