Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No82 01 200
Order Code3779552
Also Known AsGTIN UPC EAN: 4003773087243
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč710.266 |
3+ | Kč695.970 |
Price for:Each
Minimum: 1
Multiple: 1
Kč710.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No82 01 200
Order Code3779552
Also Known AsGTIN UPC EAN: 4003773087243
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max22mm
Overall Length200mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
82 01 200 is a TwinGrip slip joint pliers with 200mm non-slipplastic coating. TwinGrip-Unique combination: Front grip and side grip function, box joint, push button adjustment.
- Unique combination: Front grip and side grip function, box joint, push button adjustment
- Very slim pliers let you work even in confined installation spaces with a narrow turning zone for fast results
- High-grip front jaw with robust teeth and high gear ratio at the tip of the mouth
- Large front and side gripping capacity for diameters and widths across flats 4mm- 22mm
- Reliable front gripping of flat workpieces due to the three-point system
- Gripping, tightening and loosening screws with worn heads and threads
- Five-way adjustable slip joint with push button adjustment for precise adjustment of gripping capacity
- Pinch stop reduces the risk of crushed fingers
- Durable and resilient due to the robust box joint
- Capacities for pipes (diameter): Ø 5/32 – 7/8 Inch
- Capacities for pipes (diameter): Ø 4mm – 22mm
Technical Specifications
Plier Style
Slip Joint
Overall Length
200mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
22mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27