Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No86 04 100
Order Code3779554
Also Known AsGTIN UPC EAN: 4003773087281
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,433.071 |
3+ | Kč1,404.480 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,433.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No86 04 100
Order Code3779554
Also Known AsGTIN UPC EAN: 4003773087281
Technical Datasheet
Plier StyleWrench
Jaw Opening Max21mm
Overall Length100mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Optimum accessibility, even in confined spaces: particularly compact design, very slim head
- One-handed fine adjustment by pushing for the simplest adjustment to different workpiece sizes
- Enormous gripping capacity with a tool length of only 100mm; parallel jaw opening grips continuously up to 21mm width across flats
- Smooth jaws for the gentle assembly of sensitive fittings and parts with delicate surface finishes
- Can be used directly on chrome due to the smooth full-surface contact
- Versatile areas of application: precision engineering, plumbing, an essential part of any bicycle or motorcycle toolkit, EDC (Every Day Carry), model making
- Pinch guard prevents operators' fingers being pinched
- Fine adjustment with 10 adjustment positions
Technical Specifications
Plier Style
Wrench
Overall Length
100mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
21mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07