Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,114.434 |
Product Information
Product Overview
92 00 01 ESD is an universal, 5 Pc stainless steel tweezer set in tool roll-ESD. It is a professional-grade set designed for precision electronic work. The electrostatic discharge (ESD) design offers safety and reliability when working with sensitive electronic components. The set includes a collection of high-quality stainless steel tweezers with different tip styles, allowing for delicate handling and manipulation of small components. The 80% anti-magnetic feature offers protection, precise handling, versatility, and durability.
- Very good corrosion resistance to many corrosive materials
- ESD tested, black epoxy resin coated surface
- 92 28 69 ESD, 92 28 70 ESD, 92 28 71 ESD stainless steel gripping tweezers-needle-point tips-ESD
- 92 38 75 ESD angled stainless steel gripping tweezers-needle-point tips-ESD
- Needle-point tips offer extra-fine gripping on very small components and wire
- 92 58 74 ESD stainless steel gripping tweezers-blunt tips-ESD
- Blunt tips offer a firm grip but won't damage surrounding components
- Seven compartment tool roll made of hard-wearing polyester fabric
- Dimension is 11 x 4mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
5
Stainless Steel Body
No SVHC (27-Jun-2018)
5 Piece Universal ESD Tweezers Set, Roll-up Pouch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate