Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč788.014 |
3+ | Kč772.213 |
Product Information
Product Overview
92 01 04 is a premium stainless steel positioning tweezer. It features handcrafted: polished edges and an excellent matt, scratch-free and non-reflective surface. Suitable for assembly work, laboratory processes, clean room environments, circuit board repairs and reworking in the electronics industry. It ha high-quality premium stainless steel: high temperature resistance and excellent corrosion resistance to most chemicals, salts and acids. The variety of designs and jaw types enables small components to be held, positioned and controlled securely in confined spaces.
- Antimagnetic to avoid electromagnetic damage
- Premium stainless steel resists most chemicals, salts and acids
- Angled tips make it easier to reach and grasp objects in tight or hard-to-reach spaces
- Positioning tips offer exact positioning of components when working on surface mounted devices (SMD)
- Smooth gripping surface will not mar fine components
- Smooth handles minimizes any potential interference with surrounding materials
- 80% anti-magnetic design minimizes magnetic interference
- High temperature and excellent chemical resistance
- Dimension is 115 x 10 x 11mm, 45 degree angled head
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
SMD Handling, Precision
115mm
Stainless Steel Body
-
45° Bent, Paddle
-
Stainless Steel Tip
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate