Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,089.475 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,089.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 21 11 ESD
Order Code4177189
Technical Datasheet
Tweezer TypePrecision, ESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length123mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
92 21 11 ESD is a precision tweezer with rubber handles ESD. It has electrically dissipative coating: universal tweezer in the ESD version equalize differences in electrical potential between their user and the workpieces in a controlled manner. It is extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials.
- Maximum comfort for frequent use
- Handles suitable for use in clean rooms and controlled environments
- For medical technology, electronics, microscopy, industry
- For particularly demanding precision work: tough and highly resistant to corrosion
- Antimagnetic to avoid electromagnetic damage
- ESD-tested, soft, and ergonomic handle sleeves with a surface resistance between 10^3 and 10^9ohms
- Premium stainless steel material
- Smooth gripping surfaces
- Dimension is 123 x 0 x 0mm
Technical Specifications
Tweezer Type
Precision, ESD Safe
Overall Length
123mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034