Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč630.010 |
3+ | Kč617.470 |
Product Information
Product Overview
92 38 75 ESD is a stainless steel gripping tweezer. It features electrically dissipative coating: a universal tweezer in the ESD version equalizes differences in electrical potential between their user and the workpieces in a controlled manner. ESD-tested, black epoxy resin coating with a surface resistance between 10^3 and 10^9 ohms. It has wide range of designs: straight, angled, gripping surfaces and handles smooth or serrated, with needle points, and narrow or blunt tips. The high-quality stainless steel ensures extreme toughness and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. Its needle-point tips offer extra-fine gripping on very small components and wire.
- For the electronics and precision engineering industries
- Antimagnetic to avoid electromagnetic damage
- Stainless steel offers corrosion resistance
- Angled tips make it easier to reach and grasp objects in tight or hard-to-reach spaces
- Smooth gripping surface will not mar fine components
- 80% anti-magnetic design minimizes magnetic interference
- Dimension is 118 x 10 x 12mm
- 0.25mm tip thickness, 0.30mm tip width
- DIN EN 61340 -5-1 standard
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Precision, ESD Safe
120mm
Stainless Steel Body
-
Curve, Pointed
-
Stainless Steel Tip
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate