Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,734.031 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,734.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No94 35 215
Order Code4227063
Technical Datasheet
Overall Length215mm
Cutting Capacity Max-
For Use WithPlastic and Rubber Section, Ribbon Cable
Blade EdgeShear
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
94 35 215 is an 8 1/2" mitre shear for crush-free cutting of plastic, rubber and soft timber sections also for cutting ribbon cable up to 56mm width.
- Exchangeable cutting base with fence angle for 45°-cuts and markings for 60°, 75°, and 90°-cuts
- With opening spring and locking lever
- Standard trapezoidal blade (replaceable), replacement blade part number 94 19 215
- Handles with plastic grips, tool chrome plated, steel blade
- Tool body is made of tool steel, rolled, oil-hardened
- 215.9mm length, 63.5mm width, 63.5mm height
- Bolted joint, red colour
- 55.88mm blade length
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Overall Length
215mm
For Use With
Plastic and Rubber Section, Ribbon Cable
Product Range
-
Cutting Capacity Max
-
Blade Edge
Shear
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.397