Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No95 11 160
Order Code4227064
Also Known AsGTIN UPC EAN: 4003773085904
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč933.979 |
Price for:Each
Minimum: 1
Multiple: 1
Kč933.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 11 160
Order Code4227064
Also Known AsGTIN UPC EAN: 4003773085904
Technical Datasheet
Overall Length165mm
Cutting Capacity Max15mm
For Use With5 x 4mm2 Solid Copper and Aluminium Cables
Blade EdgeShear
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
95 11 160 is a StepCut cable shear. The cutting edge gradations cut wires one after the other making cutting 40% easier than with standard cable shears of the same length.
- Small, light, strong: comfortable cutting without crushing and just 160mm in size
- Noticeably less effort: the gradations cut wires one after the other; cutting is up to 40% easier than with standard cable shears of the same length!
- Ergonomic handle design: optimal cutting feel even for larger cable diameters
- Cuts multi-core stranded copper and aluminium cables up to Ø 15mm (5mm²)
- Cuts solid copper and aluminium cables up to 5mm² x 4mm²
- Cuts without crushing
- Bolted joint: precise, effortless, durable
- Pinch guard fitted for safe work
- Not suitable for steel wire and hard drawn copper conductors
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 56 HRC
- Cutting capacity copper cable, multiple-stranded: 50mm²
- Cutting capacity copper cable, multiple-stranded: 15mm²
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Overall Length
165mm
For Use With
5 x 4mm2 Solid Copper and Aluminium Cables
Product Range
-
Cutting Capacity Max
15mm
Blade Edge
Shear
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19