Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No95 11 200
Order Code2888768
Also Known AsGTIN UPC EAN: 4003773043928
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,485.488 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,485.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
For cutting copper and aluminium cables. Not suitable for steel wire and hard drawn copper conductors. Precision ground, hardened blades. Clean and smooth cut without crushing and deformation. By dividing the cutting actions into initial cut (insulating sheath in the front cutting area) and final cut (conductor in the back cutting area), cables up to Ø 20 mm can be cut in one-hand operation. Less effort required due to favourable lever ratio and optimised cutting-edge geometry. Guard prevents operators' fingers being pinched. Adjustable bolted joint, self-retaining screw. High-grade special tool steel, forged, oil-hardened.
Technical Specifications
Overall Length
200mm
For Use With
Copper & Aluminium Single Conductors, Multiple Stranded Cables
Product Range
-
Cutting Capacity Max
20mm
Blade Edge
Shear
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.283