Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No95 18 225
Order Code4413134
Product RangeStepCut XL Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,788.956 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,788.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 18 225
Order Code4413134
Product RangeStepCut XL Series
Technical Datasheet
Overall Length225mm
Cutting Capacity Max23mm
For Use With35mm2 Solid Copper and Aluminium Cables, 70mm2 Stranded Cables, 120mm2 Fine Stranded Cables
Blade EdgeShear
Product RangeStepCut XL Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
95 18 225 is a KNIPEX StepCut® XL, cable shears with step cut. Dual cutting areas stepped cutting edge holds small and larger cables close to the joint during the cut; the front cutting edge cuts very large cables step by step. High-leverage joint, long handles and optimised cutting edges: noticeably easier cutting than with compact cable shears.
- Large cutting capacity cuts solid copper or aluminium cables up to 35mm²
- Easy one- or two-handed operation with minimum handle opening for large cable diameters
- Adjustable, high-leverage bolted joint provides precise and smooth cutting
- Slim head for easier accessibility, pinch guard prevents operator's fingers being pinched
- Not suitable for steel-reinforced cables, e.g. ACSR
- Cutting edges additionally laser-hardened, cutting edge hardness approx. 56 HRC
- Burnished shears and head, 1000Volt Insulated, 1" tip width, insulating multi-component handle
- Stranded cables fine stranded cables solid cable type
- Dimension is 234 x 65 x 29mm, 1 1/4" jaw length and width, 1/2" jaw thickness, 1/4" tip thickness
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection. Technical changes and errors reserved.
Technical Specifications
Overall Length
225mm
For Use With
35mm2 Solid Copper and Aluminium Cables, 70mm2 Stranded Cables, 120mm2 Fine Stranded Cables
Product Range
StepCut XL Series
Cutting Capacity Max
23mm
Blade Edge
Shear
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35