Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No95 36 315 A
Order Code2479879
Also Known AsGTIN UPC EAN: 4003773078579
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12,207.690 |
3+ | Kč11,963.662 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12,207.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 36 315 A
Order Code2479879
Also Known AsGTIN UPC EAN: 4003773078579
Technical Datasheet
Overall Length315mm
Cutting Capacity Max45mm
For Use WithSteel Wire Armoured (SWA) Cables
Blade EdgeShear
Product Range-
Product Overview
Cuts through steel wire armoured cables with a diameter of up to 45 mm / 380 mm² (e.g. 4 x 95 mm²) using one or two-handed operation. Sturdy. Easy to use. Stable.. Simple handling due to low weight (800 g) and compact design (315 mm length) - can also be used in confined areas. Precision ground blades and induction hardened cutting edges cut smoothly and neatly without crushing. Innovative high leverage three-stage ratchet-drive. Support area for putting down the pliers when cutting. Not suitable for cutting ACSR cable and wire rope!. High-grade special tool steel, forged, multi stage oil-hardened.
Applications
Maintenance & Repair
Technical Specifications
Overall Length
315mm
For Use With
Steel Wire Armoured (SWA) Cables
Product Range
-
Cutting Capacity Max
45mm
Blade Edge
Shear
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.965