Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,437.586 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,437.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 91 01 LE
Order Code4177197
Technical Datasheet
Carrying Case MaterialPlastic
External Height80mm
External Width345mm
External Depth280mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Tool case for photovoltaics (empty)
- Shock-resistant plastic case
- Dimension exterior (W x H x D) is 345 x 80 x 280mm
- Foam insert with recesses for tools, crimping dies and locators
Technical Specifications
Carrying Case Material
Plastic
External Width
345mm
Product Range
-
External Height
80mm
External Depth
280mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65