Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15,771.307 |
Product Information
Product Overview
97 91 04 V01 is a tool case for photovoltaics (7 parts). It comes with crimping die 97 49 66 for solar cable connectors MC4 (Multi-Contact) 2.5 - 6.0mm², locator 97 49 66 1 and set of mounting tools 97 49 66 2, precision insulation stripper 12 12 11 with adapted blades for smaller stripping capacities 1.5 / 2.5 / 4.0 / 6.0mm², crimp system pliers 97 43 200 A for exchangeable crimping dies; crimping pressure has been set precisely (calibrated) in the factory, cable shears 95 16 165 for Cu cables up to Ø 15mm, service tools (hexagonal key) for the change of crimping dies.
- Foam insert with recesses for tools, crimping dies and locators
- Shock-resistant plastic case
- Dimension exterior (W x H x D) is 345 x 80 x 280mm
Contents
Precision insulation stripper with adapted blades, Cable shears, Crimp system pliers, Crimping die, Locator, Set of mounting tools for solar cable connectors MC4 (MultiContact), Tool case.
Technical Specifications
Insulation Stripper, Crimp System Plier, Cable Shear, Crimping Die, Locator, Mounting Tools, Case
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate