Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč560.287 |
Price for:Each
Minimum: 1
Multiple: 1
Kč560.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No98 00 1/4"
Order Code4227112
Technical Datasheet
AF Size - Metric-
AF Size - Imperial0.25"
Length108mm
Whitworth Size-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- 1000V insulated, open end wrench
- Jaw angled 15˚
- For widths across the flats at 1/4"
- Chrome plated chrome vanadium steel, forged, oil-hardened
- DIN EN 60900 IEC 60900 standard
- Red colour
- Dimension is 17 x 7mm
Warnings
Always wear approved eye protection. Whenever possible switch off power. Never touch conductive parts.
Technical Specifications
AF Size - Metric
-
Length
108mm
Product Range
-
AF Size - Imperial
0.25"
Whitworth Size
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032