Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč621.733 |
Price for:Each
Minimum: 1
Multiple: 1
Kč621.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No98 01 09
Order Code4227131
Technical Datasheet
AF Size - Metric9mm
AF Size - Imperial-
AF Size - Metric End 2-
AF Size - Imperial End 2-
Length165mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
98 01 09 is a 1000V insulated offset box wrench. Offset design for easier access and allows for vertical positioning over bolt head.
- For widths across the flats at 9mm
- Chrome plated chrome vanadium steel, forged, oil-hardened
- Red colour, DIN EN 60900 IEC 60900 standard
- Cranked, basic tool chrome-plated
- Dimension is 14 x 27mm
Warnings
Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.
Technical Specifications
AF Size - Metric
9mm
AF Size - Metric End 2
-
Length
165mm
SVHC
No SVHC (27-Jun-2018)
AF Size - Imperial
-
AF Size - Imperial End 2
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078