Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč272.870 |
Price for:Each
Minimum: 1
Multiple: 1
Kč272.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No98 13 50
Order Code4227083
Technical Datasheet
Overall Length187mm
Hex Tip Size5mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
98 13 50 is a screwdriver for hexagon socket screws. It has ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force.
- Handle design prevents rolling
- Dimension is 187 x 35 x 33mm
- DIN EN 60900 IEC 60900 standard
- 75mm blade length
- Length of non-insulated blade is 15mm
- Handle length is 112mm
- VDE-tested insulating multi-component handle
Technical Specifications
Overall Length
187mm
Product Range
-
Hex Tip Size
5mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082