Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,073.303 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,073.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No98 42
Order Code4227107
Technical Datasheet
Drive Size - Imperial0.5"
Length265mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
98 42 is a drive-1000V insulated, reversible ratchet with driving square. Very reliable retention of the actuating tools ensured by mechanically locked retaining system.
- Reversible for clockwise and anti-clockwise directions
- Reversible ratchet for 1/2" sockets
- Very reliable coupling of sockets with bolt-activated locking system
- Chrome vanadium steel material type, red colour
- ISO 3315 DIN EN 60900 IEC 60900 standard
- Dimension is 265 x 84 x 37mm
Warnings
Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.
Technical Specifications
Drive Size - Imperial
0.5"
Product Range
-
Length
265mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76