Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,860.876 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,860.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No98 65 44
Order Code3779536
Technical Datasheet
Safety CategoryEN60903, IEC60903
Glove StyleGauntlet
Glove Size10
Glove Colour-
Glove MaterialRubber
Product Range-
Gender-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Safety Category
EN60903, IEC60903
Glove Size
10
Glove Material
Rubber
Gender
-
Glove Style
Gauntlet
Glove Colour
-
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39262000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29