Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMFP201N-RA
Order Code808064
Product RangeMFP201NRA
Technical Datasheet
779 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč26.585 |
50+ | Kč22.597 |
100+ | Kč20.716 |
250+ | Kč18.183 |
Price for:Each
Minimum: 10
Multiple: 10
Kč265.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMFP201N-RA
Order Code808064
Product RangeMFP201NRA
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeMFP201NRA
Contact Current Max350mA
Contact Voltage AC Max-
Contact Voltage DC Max50V
OrientationHorizontal
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MFP201N-RA is a double-pole double-throw (DPDT) through-hole Miniature Slide Switch with ON-ON function. The MFP201NRA series switch has black slide and silver-plated over nickel barrier copper alloy contacts.
- Non-shorting timing
- <lt/>20mΩ Contact resistance
- <gt/>100MΩ at 500VDC Insulation resistance
- 1500V, 50Hz for duration of 1 minute Dielectric strength
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
350mA
Contact Voltage DC Max
50V
SVHC
No SVHC (23-Jan-2024)
Switch Operation
On-On
Product Range
MFP201NRA
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002