You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KONTAKT CHEMIE 33162
Duster, Aerosol, Can, Dust Off 360, 200 ml Volume
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- 33162
- Order Code:
- 2896215
-
- Product Range
- Dust Off
- Also Known As:
- GTIN UPC EAN: 5412386068539
- Technical Datasheet:
- 33162 Datasheet
Product Range Selector (Dust Off)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dust Off
- :
- Aerosol
- :
- 200ml
- :
- -
Technical Documents (2)
Product Overview
- Non-flammable according to directive 2008/47/EC. High security in application
- Low Global Warming Potential (GWP = 7). No ozone depletion potential. Minimizes the long-term environmental impact
- Moisture and oil-free. Will not leave residues like compressed air cleaning
- Harmless to all common materials in electronics
- Equipped with an extension tube for an accurate cleaning procedure
- The balanced spray system delivers e medium spray-rate/-pressure. Economic and harmless to sensitive components
Also Known As
Available to manufacturer lead time 6 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
- 24+
Quantity | Price | Your Price |
---|---|---|
1+ | Kč508.999 | |
12+ | Kč498.862 | |
24+ | Kč488.724 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.